RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA32C04DBER

DigiKey Part Number
273-TFA32C04DBERTR-ND - Tape & Reel (TR)
273-TFA32C04DBERCT-ND - Cut Tape (CT)
273-TFA32C04DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA32C04DBER
Description
1206 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
4dB
Manufacturer
Ohmite
Frequency Range
0 Hz ~ 20 GHz
Series
Power (Watts)
125mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFA32C04DBEROhmite3.235273-TFA32C04DBERCT-ND€0.48000Parametric Equivalent
In-Stock: 3.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.41300€4.13
25€0.38880€9.72
100€0.35600€35.60
250€0.33616€84.04
500€0.32208€161.04
1.000€0.30881€308.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.28082€1,404.10
10.000€0.26989€2,698.90
15.000€0.26379€3,956.85
25.000€0.25640€6,410.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080