
TFA32C08DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C08DBERTR-ND - Tape & Reel (TR) 273-TFA32C08DBERCT-ND - Cut Tape (CT) 273-TFA32C08DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C08DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 8dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 125mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFA32C08DBER | Ohmite | 4.807 | 273-TFA32C08DBERCT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41300 | €4.13 |
| 25 | €0.38880 | €9.72 |
| 100 | €0.35600 | €35.60 |
| 250 | €0.33616 | €84.04 |
| 500 | €0.32208 | €161.04 |
| 1.000 | €0.30881 | €308.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28082 | €1,404.10 |
| 10.000 | €0.26989 | €2,698.90 |
| 15.000 | €0.26379 | €3,956.85 |
| 25.000 | €0.25640 | €6,410.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |


