
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V |
Series | Isolation 300V (Working), 2500V (Test) |
Packaging Bulk | Voltage - Supply 16.8 ~ 31.2VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Temperature | Operating Temperature -25°C ~ 70°C |
Input Range (Additional) -200°C ~ 850°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €208.25000 | €208.25 |
| Unit Price without VAT: | €208.25000 |
|---|---|
| Unit Price with VAT: | €251.98250 |


