Signal Conditioner Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRSL-RTD

DigiKey Part Number
5880-DRSL-RTD-ND
Manufacturer
Manufacturer Product Number
DRSL-RTD
Description
DIN RAIL SIGNAL CONDITIONER, DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Omega
Output Range
0 ~ 20mA, 0 ~ 10V
Packaging
Bulk
Voltage - Supply
16.8 ~ 31.2VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Temperature
Operating Temperature
-25°C ~ 70°C
Input Range (Additional)
-200°C ~ 850°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€152.50000€152.50
Manufacturers Standard Package
Unit Price without VAT:€152.50000
Unit Price with VAT:€184.52500