
A3CA-90A0-R | |
|---|---|
DigiKey Part Number | A3CA-90A0-R-ND |
Manufacturer | |
Manufacturer Product Number | A3CA-90A0-R |
Description | SWITCH PUSHBUTTON DPST 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.00000 | €47.00 |
| 10 | €40.54400 | €405.44 |
| 25 | €38.21880 | €955.47 |
| 50 | €36.54580 | €1,827.29 |
| 100 | €34.94240 | €3,494.24 |
| 250 | €32.92580 | €8,231.45 |
| Unit Price without VAT: | €47.00000 |
|---|---|
| Unit Price with VAT: | €56.87000 |



