
A3CA-500G | |
|---|---|
DigiKey Part Number | A3CA-500G-ND |
Manufacturer | |
Manufacturer Product Number | A3CA-500G |
Description | CAP PUSHBUTTON SQUARE GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Omron Automation and Safety | Illumination Illuminated |
Series | For Use With/Related Products A3C Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.80mm L x 11.80mm W x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.16400 |





