Image for A3CA-90B1-12EW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CA-90B1-12EW

DigiKey Part Number
A3CA-90B1-12EW-ND
Manufacturer
Manufacturer Product Number
A3CA-90B1-12EW
Description
SWITCH PUSHBUTTON DPST 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
White
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-10°C ~ 55°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.81000€79.81
Manufacturers Standard Package
Unit Price without VAT:€79.81000
Unit Price with VAT:€96.57010