


FDMA86265P | |
|---|---|
DigiKey Part Number | FDMA86265PTR-ND - Tape & Reel (TR) FDMA86265PCT-ND - Cut Tape (CT) FDMA86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA86265P |
Description | MOSFET P-CH 150V 1A 6MICROFET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA86265P | onsemi | 2.790 | FDMA86265PCT-ND | €1.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €0.99500 | €9.95 |
| 100 | €0.66710 | €66.71 |
| 500 | €0.52616 | €263.08 |
| 1.000 | €0.48081 | €480.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.39553 | €1,186.59 |
| 6.000 | €0.36845 | €2,210.70 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.89970 |




