


FDMC86184 | |
|---|---|
DigiKey Part Number | FDMC86184TR-ND - Tape & Reel (TR) FDMC86184CT-ND - Cut Tape (CT) FDMC86184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86184 |
Description | MOSFET N-CH 100V 57A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tc) 54W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 6 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 21A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.76300 | €17.63 |
| 100 | €1.21730 | €121.73 |
| 500 | €0.98416 | €492.08 |
| 1.000 | €0.94597 | €945.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.77285 | €2,318.55 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.29120 |










