16SVPT1000MX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.41000
Datasheet
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPT1000MX

DigiKey Part Number
10-16SVPT1000MXTR-ND - Tape & Reel (TR)
10-16SVPT1000MXCT-ND - Cut Tape (CT)
10-16SVPT1000MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPT1000MX
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.41000€2.41
10€1.60000€16.00
50€1.26520€63.26
100€1.15970€115.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.96046€480.23
1.000€0.90446€904.46
1.500€0.87623€1,314.35
2.500€0.84475€2,111.88
3.500€0.82626€2,891.91
5.000€0.80839€4,041.95
Manufacturers Standard Package
Unit Price without VAT:€2.41000
Unit Price with VAT:€2.91610