Parametric Equivalent

16SVPT1000MX | |
|---|---|
DigiKey Part Number | 10-16SVPT1000MXTR-ND - Tape & Reel (TR) 10-16SVPT1000MXCT-ND - Cut Tape (CT) 10-16SVPT1000MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT1000MX |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.60000 | €16.00 |
| 50 | €1.26520 | €63.26 |
| 100 | €1.15970 | €115.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.96046 | €480.23 |
| 1.000 | €0.90446 | €904.46 |
| 1.500 | €0.87623 | €1,314.35 |
| 2.500 | €0.84475 | €2,111.88 |
| 3.500 | €0.82626 | €2,891.91 |
| 5.000 | €0.80839 | €4,041.95 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.91610 |



