
ECE-A1HN470UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN470UBCT-ND - Cut Tape (CT) 10-ECE-A1HN470UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN470UB |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN470UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H470MPD1TD | Nichicon | 5.152 | 493-12706-1-ND | €0.76000 | Direct |
| UDB1H470MHM | Nichicon | 226 | 493-13083-ND | €2.84000 | Similar |
| UVP1H470MPD | Nichicon | 588 | 493-6090-ND | €0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55200 | €5.52 |
| 50 | €0.41820 | €20.91 |
| 100 | €0.37590 | €37.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29764 | €148.82 |
| 1.000 | €0.27511 | €275.11 |
| 1.500 | €0.26375 | €395.62 |
| 2.500 | €0.25108 | €627.70 |
| 3.500 | €0.24363 | €852.71 |
| 5.000 | €0.23643 | €1,182.15 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.05270 |

