
EEE-FK0J271SP | |
|---|---|
DigiKey Part Number | P18943TR-ND - Tape & Reel (TR) P18943CT-ND - Cut Tape (CT) P18943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J271SP |
Description | CAP ALUM 270UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J271SP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J271SL | Panasonic Industry | 2.000 | 10-EEE-FK0J271SLCT-ND | €0.54000 | Parametric Equivalent |
| EEE-FN0J271UL | Panasonic Industry | 1.769 | 10-EEE-FN0J271ULCT-ND | €0.52000 | Parametric Equivalent |
| EEE-FN0J271UP | Panasonic Industry | 8.439 | 10-EEE-FN0J271UPCT-ND | €0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33800 | €3.38 |
| 50 | €0.25240 | €12.62 |
| 100 | €0.22500 | €22.50 |
| 500 | €0.17774 | €88.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15985 | €159.85 |
| 2.000 | €0.14767 | €295.34 |
| 3.000 | €0.14153 | €424.59 |
| 5.000 | €0.13467 | €673.35 |
| 7.000 | €0.13065 | €914.55 |
| 10.000 | €0.12675 | €1,267.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

