
EEE-FKA331XSV | |
|---|---|
DigiKey Part Number | P124731TR-ND - Tape & Reel (TR) P124731CT-ND - Cut Tape (CT) P124731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKA331XSV |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKA331XSV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKA331XSL | Panasonic Industry | 1.780 | 10-EEE-FKA331XSLCT-ND | €0.71000 | Parametric Equivalent |
| EEE-FKA331XSP | Panasonic Industry | 1.760 | P18947CT-ND | €0.69000 | Parametric Equivalent |
| EEE-FNA331XUL | Panasonic Industry | 1.675 | 10-EEE-FNA331XULCT-ND | €0.65000 | Parametric Equivalent |
| EEE-FNA331XUP | Panasonic Industry | 2.846 | 10-EEE-FNA331XUPCT-ND | €0.64000 | Parametric Equivalent |
| EEE-FNA331XUV | Panasonic Industry | 917 | 10-EEE-FNA331XUVCT-ND | €1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.76700 | €7.67 |
| 50 | €0.58900 | €29.45 |
| 100 | €0.53280 | €53.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.40223 | €362.01 |
| 1.800 | €0.37664 | €677.95 |
| 2.700 | €0.36373 | €982.07 |
| 4.500 | €0.34934 | €1,572.03 |
| 6.300 | €0.34088 | €2,147.54 |
| 9.000 | €0.33271 | €2,994.39 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.43990 |

