270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J271UV

DigiKey Part Number
10-EEE-FN0J271UVTR-ND - Tape & Reel (TR)
10-EEE-FN0J271UVCT-ND - Cut Tape (CT)
10-EEE-FN0J271UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J271UV
Description
CAP ALUM 270UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J271UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J271SLPanasonic Industry2.00010-EEE-FK0J271SLCT-ND€0.54000Parametric Equivalent
EEE-FK0J271SPPanasonic Industry1.991P18943CT-ND€0.54000Parametric Equivalent
EEE-FK0J271SVPanasonic Industry928P124649CT-ND€1.04000Parametric Equivalent
EEE-FN0J271ULPanasonic Industry1.76910-EEE-FN0J271ULCT-ND€0.52000Parametric Equivalent
EEE-FN0J271UPPanasonic Industry8.43910-EEE-FN0J271UPCT-ND€0.50000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.67600€6.76
50€0.51680€25.84
100€0.46630€46.63
500€0.37946€189.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.34565€345.65
2.000€0.32335€646.70
3.000€0.31209€936.27
5.000€0.29954€1,497.70
7.000€0.29217€2,045.19
10.000€0.28505€2,850.50
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.27050