270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F2700V

DigiKey Part Number
10-ERJ-P06F2700VTR-ND - Tape & Reel (TR)
10-ERJ-P06F2700VCT-ND - Cut Tape (CT)
10-ERJ-P06F2700VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F2700V
Description
RES SMD 270 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F2700V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805270RFKEAHPVishay Dale9.488541-270TCT-ND€0.17000Direct
CRGP0805F270RTE Connectivity Passive Product16.468A130470CT-ND€0.21000Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08100€0.81
25€0.06400€1.60
50€0.05420€2.71
100€0.04640€4.64
250€0.03872€9.68
500€0.03426€17.13
1.000€0.03075€30.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02417€120.85
10.000€0.02260€226.00
15.000€0.02183€327.45
25.000€0.02100€525.00
35.000€0.02052€718.20
50.000€0.02007€1,003.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360