PV4-38RX-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €4.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 474
Unit Price: €2.25000
Datasheet
Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-38RX-E

DigiKey Part Number
298-20310-ND
Manufacturer
Manufacturer Product Number
PV4-38RX-E
Description
CONN RING FLAT 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Vinyl
Length - Overall
1.940" (49.28mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV4-38R-EPanduit Corp0298-15711-ND€4.82000Parametric Equivalent
52266-1TE Connectivity AMP Connectors474A136209-ND€2.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.21000€5.21
20€4.74500€94.90
40€4.64225€185.69
60€4.58317€274.99
100€4.51000€451.00
260€4.37592€1,137.74
500€4.28636€2,143.18
1.000€4.19330€4,193.30
2.500€4.07318€10,182.95
Manufacturers Standard Package
Unit Price without VAT:€5.21000
Unit Price with VAT:€6.30410