Parametric Equivalent

PV4-38R-E | |
|---|---|
DigiKey Part Number | 298-15711-ND |
Manufacturer | |
Manufacturer Product Number | PV4-38R-E |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.680" (17.27mm) | Material - Insulation Vinyl |
Length - Overall 1.950" (49.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV4-38RX-E | Panduit Corp | 0 | 298-20310-ND | €5.21000 | Parametric Equivalent |
| 1-52266-0 | TE Connectivity AMP Connectors | 644 | A100420CT-ND | €4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.82000 | €4.82 |
| 20 | €4.38850 | €87.77 |
| 40 | €4.29375 | €171.75 |
| 60 | €4.23917 | €254.35 |
| 100 | €4.17140 | €417.14 |
| 260 | €4.04746 | €1,052.34 |
| 500 | €3.96464 | €1,982.32 |
| 1.000 | €3.87860 | €3,878.60 |
| 2.500 | €3.76752 | €9,418.80 |
| Unit Price without VAT: | €4.82000 |
|---|---|
| Unit Price with VAT: | €5.83220 |






