Cable Clamp, Grounding Copper 0.580" (14.73mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC250-Q

DigiKey Part Number
298-15812-ND
Manufacturer
Manufacturer Product Number
SBC250-Q
Description
CBL CLAMP GROUNDING COPPER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Grounding Copper 0.580" (14.73mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
0.580" (14.73mm)
Manufacturer
Panduit Corp
Material
Copper
Series
Color
Copper
Packaging
Bulk
Width
1.030" (26.16mm)
Part Status
Active
Height
2.090" (53.09mm)
Type
Clamp, Grounding
Features
Corrosion Resistant
Type Attributes
Split Bolt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.98000€29.98
10€27.88300€278.83
25€27.08560€677.14
50€26.49760€1,324.88
100€25.92130€2,592.13
250€25.17736€6,294.34
500€24.62778€12,313.89
1.000€24.08939€24,089.39
2.500€23.39458€58,486.45
Manufacturers Standard Package
Unit Price without VAT:€29.98000
Unit Price with VAT:€36.27580