Coaxial Cable 20 AWG (0.48mm²) RG-58 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1155.41.01

DigiKey Part Number
C1155-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1155.41.01
Description
CABLE COAXIAL RG-58 20AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.48mm²) RG-58 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG (0.48mm²)
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
RF Signal, Video
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€0.42260€422.60
2.000€0.40167€803.34
3.000€0.38982€1,169.46
5.000€0.37529€1,876.45
7.000€0.36596€2,561.72
10.000€0.35626€3,562.60
Manufacturers Standard Package
Unit Price without VAT:€0.42260
Unit Price with VAT:€0.51135
Alternate Length
CABLE COAXIAL RG-58 20AWG 500'
In-Stock: 10
Unit Price: €262.09000
CABLE COAXIAL RG-58 20AWG 100'
In-Stock: 0
Unit Price: €61.18000