
R412420124 | |
|---|---|
DigiKey Part Number | 2201-R412420124-ND |
Manufacturer | |
Manufacturer Product Number | R412420124 |
Description | ATT BNC 20DB 3 GHZ 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R412420124 Models |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6820.01.A | Huber+Suhner, Inc. | 1 | 3628-6820.01.A-ND | €180.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.22000 | €133.22 |
| 10 | €113.25300 | €1,132.53 |
| 25 | €106.17000 | €2,654.25 |
| 50 | €101.10980 | €5,055.49 |
| Unit Price without VAT: | €133.22000 |
|---|---|
| Unit Price with VAT: | €161.19620 |

