BZX79C15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 11.539
Unit Price: €0.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.893
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.212
Unit Price: €0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.938
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.356
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 268.036
Unit Price: €0.03400
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35.000
Unit Price: €0.03400
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C15

DigiKey Part Number
2156-BZX79C15-488-ND
Manufacturer
Manufacturer Product Number
BZX79C15
Description
DIODE ZENER 15V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.