
SN74AHCT00D | |
|---|---|
DigiKey Part Number | 296-4629-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00DR | Texas Instruments | 43.408 | 296-4629-1-ND | €0.30000 | Parametric Equivalent |
| SN74AHCT00MDREP | Texas Instruments | 4.695 | 296-22275-1-ND | €1.50000 | Parametric Equivalent |
| SN74AHCT00QDRG4Q1 | Texas Instruments | 36.854 | 296-23888-1-ND | €0.56000 | Parametric Equivalent |
| SN74AHCT00QDRQ1 | Texas Instruments | 70.760 | 296-14349-1-ND | €0.43000 | Parametric Equivalent |
| 74AHCT00D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT00D,118CT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.68300 | €6.83 |
| 50 | €0.57760 | €28.88 |
| 100 | €0.54490 | €54.49 |
| 250 | €0.51040 | €127.60 |
| 500 | €0.48962 | €244.81 |
| 1.000 | €0.47252 | €472.52 |
| 2.500 | €0.45445 | €1,136.12 |
| 5.000 | €0.44356 | €2,217.80 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.13740 |

