
CL10B684KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-2114-2-ND - Tape & Reel (TR) 1276-2114-1-ND - Cut Tape (CT) 1276-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B684KO8NFNC |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B684KO8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E684K080AB | TDK | 104.090 | 445-5954-1-ND | €0.20000 | Upgrade |
| C1608X7R1V684K080AC | TDK | 1.530 | 445-14241-1-ND | €0.21000 | Upgrade |
| AC0603KRX7R7BB684 | YAGEO | 9.370 | 13-AC0603KRX7R7BB684CT-ND | €0.11000 | Parametric Equivalent |
| C1608X7R1C684K080AC | TDK | 31.889 | 445-5129-1-ND | €0.11000 | Parametric Equivalent |
| CC0603KRX7R7BB684 | YAGEO | 964 | 311-4076-1-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08800 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02885 | €115.40 |
| 8.000 | €0.02674 | €213.92 |
| 12.000 | €0.02569 | €308.28 |
| 20.000 | €0.02452 | €490.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

