0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R7BB684

DigiKey Part Number
311-4076-2-ND - Tape & Reel (TR)
311-4076-1-ND - Cut Tape (CT)
311-4076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R7BB684
Description
CAP CER 0.68UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R7BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R7BB684YAGEO9.37013-AC0603KRX7R7BB684CT-ND€0.11000Parametric Equivalent
C1608X7R1E684K080ABTDK104.090445-5954-1-ND€0.20000Upgrade
C1608X7R1V684K080ACTDK1.530445-14241-1-ND€0.21000Upgrade
C1608X8L1C684K080ACTDK2.051445-175408-1-ND€0.27000Similar
C1608X7R1C684K080ACTDK31.889445-5129-1-ND€0.11000Parametric Equivalent
In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04540€2.27
100€0.03940€3.94
500€0.02936€14.68
1.000€0.02627€26.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02062€82.48
8.000€0.01899€151.92
12.000€0.01817€218.04
20.000€0.01726€345.20
28.000€0.01674€468.72
40.000€0.01623€649.20
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520