
C1608X8L1C684K080AC | |
|---|---|
DigiKey Part Number | 445-175408-2-ND - Tape & Reel (TR) 445-175408-1-ND - Cut Tape (CT) 445-175408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8L1C684K080AC |
Description | CAP CER 0.68UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8L1C684K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X8L1C684K080AC | TDK | 6.164 | 445-175259-1-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08182 | €40.91 |
| 1.000 | €0.07487 | €74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06259 | €250.36 |
| 8.000 | €0.05883 | €470.64 |
| 12.000 | €0.05694 | €683.28 |
| 20.000 | €0.05485 | €1,097.00 |
| 28.000 | €0.05363 | €1,501.64 |
| 40.000 | €0.05246 | €2,098.40 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

