CL10X106MP8NRWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3.770
Unit Price: €0.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 146
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 370
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25.371
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27.844
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.292
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 28.337
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.705
Unit Price: €0.33000
Datasheet
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X106MP8NRWC

DigiKey Part Number
1276-CL10X106MP8NRWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10X106MP8NRWC
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603S106M010THoly Stone Enterprise Co., Ltd.3.7704587-C0603S106M010TCT-ND€0.37000Parametric Equivalent
C1608X6S1A106M080ACTDK146445-9019-1-ND€0.33000Parametric Equivalent
GRM188C81A106MA73DMurata Electronics0490-7197-1-ND€0.21000Parametric Equivalent
GRM188C81A106MA73JMurata Electronics370490-GRM188C81A106MA73JCT-ND€0.21000Parametric Equivalent
GRT188C81A106ME13DMurata Electronics25.371490-12283-1-ND€0.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.06637€1,327.40
Unit Price without VAT:€0.06637
Unit Price with VAT:€0.08031