
NVAF-DP-03-2-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-03-2-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-03-2-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-03-2-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-03-2-05.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 24PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-03-2-05.0-S-2-K-TR Models |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 10mm |
Number of Positions 48 | Height Above Board 0.188" (4.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.33000 | €19.33 |
| 10 | €16.42500 | €164.25 |
| 25 | €15.39680 | €384.92 |
| 50 | €14.66540 | €733.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €11.98148 | €4,792.59 |
| Unit Price without VAT: | €19.33000 |
|---|---|
| Unit Price with VAT: | €23.38930 |


