
NVAM-DP-03-2-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-03-2-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-03-2-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-03-2-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-03-2-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 24PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-03-2-05.0-S-2-K-TR Models |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm, 12mm |
Number of Positions 48 | Height Above Board 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.95000 | €22.95 |
| 10 | €19.50300 | €195.03 |
| 25 | €18.28120 | €457.03 |
| 50 | €17.69500 | €884.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €14.45680 | €3,975.62 |
| Unit Price without VAT: | €22.95000 |
|---|---|
| Unit Price with VAT: | €27.76950 |


