Parametric Equivalent


HJL36150SA | |
|---|---|
DigiKey Part Number | 4008-HJL36150SA-ND |
Manufacturer | |
Manufacturer Product Number | HJL36150SA |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HJL36150SA Models |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDL36150 | Schneider Electric | 0 | 4008-HDL36150-ND | €1,809.78000 | Parametric Equivalent |
| HDL36150C | Schneider Electric | 1 | 4008-HDL36150C-ND | €2,171.73000 | Parametric Equivalent |
| HDL36150SA | Schneider Electric | 0 | 4008-HDL36150SA-ND | €2,844.52000 | Parametric Equivalent |
| HGL36150 | Schneider Electric | 4 | 4008-HGL36150-ND | €2,505.15000 | Parametric Equivalent |
| HGL36150T | Schneider Electric | 0 | 4008-HGL36150T-ND | €4,629.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,051.87000 | €5,051.87 |
| Unit Price without VAT: | €5,051.87000 |
|---|---|
| Unit Price with VAT: | €6,112.76270 |










