Similar

0034.7313 | |
|---|---|
DigiKey Part Number | 486-7087-2-ND - Tape & Reel (TR) 486-7087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7313 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.24 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.49945 | €374.59 |
| 1.500 | €0.46025 | €690.38 |
| 2.250 | €0.43866 | €986.99 |
| 3.750 | €0.41277 | €1,547.89 |
| 5.250 | €0.39647 | €2,081.47 |
| 7.500 | €0.38111 | €2,858.32 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |


