Direct
Direct
Similar
Similar
Similar
Similar
Similar

CDRH5D28NP-101NC | |
|---|---|
DigiKey Part Number | 308-2197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-101NC |
Description | FIXED IND 100UH 420MA 520 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 420 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4318.104NLT | Pulse Electronics | 3.951 | 553-3711-1-ND | €1.38000 | Direct |
| SRR5028-101Y | Bourns Inc. | 413 | 118-SRR5028-101YCT-ND | €0.56000 | Direct |
| BPDR00060630101M00 | Pulse Electronics | 0 | 553-BPDR00060630101M00TR-ND | €0.30606 | Similar |
| BPDR00060630101T00 | Pulse Electronics | 0 | 553-BPDR00060630101T00TR-ND | €0.30606 | Similar |
| PA4300.104NLT | Pulse Electronics | 0 | 553-2409-2-ND | €0.41556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25720 | €514.40 |
| Unit Price without VAT: | €0.25720 |
|---|---|
| Unit Price with VAT: | €0.31121 |







