Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HBV220M1HTR-0606S | |
|---|---|
DigiKey Part Number | 4403-HBV220M1HTR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBV220M1HTR-0606S |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Surge | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875575744002 | Würth Elektronik | 2.053 | 732-875575744002CT-ND | €1.18000 | Parametric Equivalent |
| GYB1H220MCQ1GS | Nichicon | 0 | 493-17893-1-ND | €0.92000 | Parametric Equivalent |
| RSHV1220M1UDC8002 | Taiyo Yuden | 0 | 587-RSHV1220M1UDC8002TR-ND | €0.37588 | Parametric Equivalent |
| RSHV1220M1UDC8002E | Taiyo Yuden | 0 | 587-RSHV1220M1UDC8002ETR-ND | €0.37588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.15430 | €1,543.00 |
| Unit Price without VAT: | €0.15430 |
|---|---|
| Unit Price with VAT: | €0.18670 |




