RSHV1220M1UDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.37588

Parametric Equivalent


Würth Elektronik
In Stock: 2.053
Unit Price: €1.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.92000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.15430
Datasheet
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHV1220M1UDC8002E

DigiKey Part Number
587-RSHV1220M1UDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHV1220M1UDC8002E
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHV1220M1UDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Taiyo Yuden
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSHV1220M1UDC8002Taiyo Yuden0587-RSHV1220M1UDC8002TR-ND€0.37588Parametric Equivalent
875575744002Würth Elektronik2.053732-875575744002CT-ND€1.18000Parametric Equivalent
GYB1H220MCQ1GSNichicon0493-17893-1-ND€0.92000Parametric Equivalent
HBV220M1HTR-0606SSurge04403-HBV220M1HTR-0606STR-ND€0.15430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.37588€375.88
Manufacturers Standard Package
Unit Price without VAT:€0.37588
Unit Price with VAT:€0.45481