Parametric Equivalent

FBTH1608HL121-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL121-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL121-TCT-ND - Cut Tape (CT) 587-FBTH1608HL121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL121-T |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 950mA 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 950mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09777 | €391.08 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


