Parametric Equivalent

LAMGM160808T121RD | |
|---|---|
DigiKey Part Number | 587-LAMGM160808T121RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T121RD |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 950mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGM160808T121RD Models |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBTH1608HL121-T | Taiyo Yuden | 0 | 587-FBTH1608HL121-TCT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09777 | €391.08 |
| Unit Price without VAT: | €0.09777 |
|---|---|
| Unit Price with VAT: | €0.11830 |


