Parametric Equivalent

FBTH1608HL121-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL121-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL121-TCT-ND - Cut Tape (CT) 587-FBTH1608HL121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL121-T |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 950mA 130mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 950mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAMGM160808T121RD | Taiyo Yuden | 0 | 587-LAMGM160808T121RDTR-ND | €0.09777 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09777 | €391.08 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


