
B43305B9477M000 | |
|---|---|
DigiKey Part Number | 495-3497-ND |
Manufacturer | |
Manufacturer Product Number | B43305B9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.23 A @ 100 Hz |
Part Status Not For New Designs | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9477M000 | TDK | 2.280 | 495-3500-ND | €17.44000 | Direct |
| B43501A9477M000 | TDK | 126 | 495-4246-ND | €16.47000 | Similar |
| 380LQ471M400K042 | Cornell Dubilier Knowles | 120 | 338-3309-ND | €8.62000 | Similar |
| ESMQ401VSN471MR40S | Chemi-Con | 61 | 565-2779-ND | €11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.00000 | €13.00 |
| 10 | €9.57200 | €95.72 |
| 80 | €7.84788 | €627.83 |
| 160 | €7.45581 | €1,192.93 |
| 560 | €7.37541 | €4,130.23 |
| Unit Price without VAT: | €13.00000 |
|---|---|
| Unit Price with VAT: | €15.73000 |

