
B43501A9477M000 | |
|---|---|
DigiKey Part Number | 495-4246-ND |
Manufacturer | |
Manufacturer Product Number | B43501A9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Not For New Designs | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43624B9477M000 | TDK | 431 | 495-B43624B9477M000-ND | €9.98000 | Direct |
| B43305B9477M000 | TDK | 56 | 495-3497-ND | €13.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.47000 | €16.47 |
| 10 | €12.23300 | €122.33 |
| 60 | €10.33300 | €619.98 |
| 120 | €9.81000 | €1,177.20 |
| 540 | €8.96065 | €4,838.75 |
| Unit Price without VAT: | €16.47000 |
|---|---|
| Unit Price with VAT: | €19.92870 |

