68 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6683M000

DigiKey Part Number
495-77101-2-ND - Tape & Reel (TR)
495-77101-1-ND - Cut Tape (CT)
495-77101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6683M000
Description
FIXED IND 68UH 820MA 260 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6683M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
680mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
260mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR73-680-REaton - Electronics Division188283-4067-1-ND€0.47000Similar
DRA74-680-REaton - Electronics Division1.227283-3639-1-ND€0.69000Similar
SRR7045-680MBourns Inc.10.103SRR7045-680MCT-ND€0.58000Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.85800€8.58
25€0.79360€19.84
50€0.74820€37.41
100€0.70540€70.54
250€0.65264€163.16
500€0.61534€307.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.50978€509.78
2.000€0.48075€961.50
3.000€0.46456€1,393.68
5.000€0.45884€2,294.20
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.27050