10000 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J103KNU06

DigiKey Part Number
445-174265-1-ND - Cut Tape (CT)
445-174265-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J103KNU06
Description
CAP CER 10000PF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J103KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J103JNU06TDK2.341445-180660-1-ND€0.87000Similar
FA26NP02J103JNU06TDK1.824445-174973-1-ND€0.93000Similar
FA26X7R2J103KNU00TDK1.000445-FA26X7R2J103KNU00-ND€0.47000Parametric Equivalent
In-Stock: 1.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29700€2.97
50€0.22340€11.17
100€0.20080€20.08
500€0.16272€81.36
1.000€0.15095€150.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.13724€274.48
4.000€0.12949€517.96
6.000€0.12562€753.72
10.000€0.12132€1,213.20
14.000€0.11881€1,663.34
20.000€0.11640€2,328.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080