
FA26X7R2J103KNU06 | |
|---|---|
DigiKey Part Number | 445-174265-1-ND - Cut Tape (CT) 445-174265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J103KNU06 |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J103KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J103JNU06 | TDK | 2.341 | 445-180660-1-ND | €0.87000 | Similar |
| FA26NP02J103JNU06 | TDK | 1.824 | 445-174973-1-ND | €0.93000 | Similar |
| FA26X7R2J103KNU00 | TDK | 1.000 | 445-FA26X7R2J103KNU00-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 50 | €0.22340 | €11.17 |
| 100 | €0.20080 | €20.08 |
| 500 | €0.16272 | €81.36 |
| 1.000 | €0.15095 | €150.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13724 | €274.48 |
| 4.000 | €0.12949 | €517.96 |
| 6.000 | €0.12562 | €753.72 |
| 10.000 | €0.12132 | €1,213.20 |
| 14.000 | €0.11881 | €1,663.34 |
| 20.000 | €0.11640 | €2,328.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

