
FG26C0G2W103JNT00 | |
|---|---|
DigiKey Part Number | 445-FG26C0G2W103JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2W103JNT00 |
Description | CAP CER 10000PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2W103JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT00 | TDK | 18 | 445-FG26C0G2J103JNT00-ND | €0.70000 | Upgrade |
| FK22C0G2J103JN000 | TDK | 4.380 | 445-FK22C0G2J103J-ND | €1.21000 | Similar |
| FA26C0G2W103JNU06 | TDK | 7.089 | 445-180674-1-ND | €0.79000 | Parametric Equivalent |
| FG26C0G2W103JNT06 | TDK | 174 | 445-173428-1-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40000 | €4.00 |
| 50 | €0.30680 | €15.34 |
| 100 | €0.27780 | €27.78 |
| 500 | €0.22904 | €114.52 |
| 1.000 | €0.21395 | €213.95 |
| 2.500 | €0.19803 | €495.08 |
| 5.000 | €0.18843 | €942.15 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

