
FK24X7R2E103KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2E103K-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E103KN000 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E103KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R2E103KNT00 | TDK | 500 | FG24X7R2E103KNT00-ND | €0.26000 | Direct |
| FK26X7R2J103KN000 | TDK | 1.464 | 445-FK26X7R2J103KN000-ND | €0.47000 | Upgrade |
| FG26C0G2J103JNT00 | TDK | 18 | 445-FG26C0G2J103JNT00-ND | €0.70000 | Similar |
| FG26C0G2W103JNT00 | TDK | 130 | 445-FG26C0G2W103JNT00-ND | €0.64000 | Similar |
| FG26X7R2J103KNT00 | TDK | 0 | FG26X7R2J103KNT00-ND | €0.12644 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17000 | €1.70 |
| 50 | €0.12420 | €6.21 |
| 100 | €0.11030 | €11.03 |
| 500 | €0.08684 | €43.42 |
| 1.000 | €0.07961 | €79.61 |
| 2.500 | €0.07197 | €179.93 |
| 5.000 | €0.06737 | €336.85 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

