
FK26C0G2A103JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G2A103J-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G2A103JN000 |
Description | CAP CER 10000PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2A103JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2A103JNT00 | TDK | 86 | 445-181746-ND | €0.33000 | Direct |
| FG26C0G2J103JNT00 | TDK | 18 | 445-FG26C0G2J103JNT00-ND | €0.64000 | Upgrade |
| FG26C0G2W103JNT00 | TDK | 130 | 445-FG26C0G2W103JNT00-ND | €0.58000 | Upgrade |
| FK16C0G2A103JN020 | TDK | 278 | 445-8332-ND | €0.39000 | Similar |
| FK20C0G2E103JN000 | TDK | 674 | 445-FK20C0G2E103JN000-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19240 | €9.62 |
| 100 | €0.17250 | €17.25 |
| 500 | €0.13896 | €69.48 |
| 1.000 | €0.12858 | €128.58 |
| 2.500 | €0.11764 | €294.10 |
| 5.000 | €0.11105 | €555.25 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

