
NLV32T-100J-PF | |
|---|---|
DigiKey Part Number | 445-1523-2-ND - Tape & Reel (TR) 445-1523-1-ND - Cut Tape (CT) 445-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-100J-PF |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-100J-PF Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-100J-EF | TDK | 9.217 | 445-16548-1-ND | €0.15000 | Similar |
| B82422T1103J000 | TDK | 8.302 | 495-5645-1-ND | €0.32000 | Similar |
| CM322522-100JL | Bourns Inc. | 922 | 118-CM322522-100JLCT-ND | €0.22000 | Similar |
| WCL3225-100-R | Eaton - Electronics Division | 2.596 | 283-WCL3225-100-RCT-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12200 | €1.22 |
| 100 | €0.10010 | €10.01 |
| 1.000 | €0.08232 | €82.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07762 | €155.24 |
| 4.000 | €0.07318 | €292.72 |
| 6.000 | €0.07071 | €424.26 |
| 10.000 | €0.06771 | €677.10 |
| 14.000 | €0.06581 | €921.34 |
| 20.000 | €0.06386 | €1,277.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

