


A1AXB-3436G | |
|---|---|
DigiKey Part Number | A1AXB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-3436G |
Description | IDC CABLE- ASC34B/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.52000 | €8.52 |
| 10 | €7.05700 | €70.57 |
| 25 | €6.54960 | €163.74 |
| 50 | €6.19020 | €309.51 |
| 100 | €5.85130 | €585.13 |
| 250 | €5.43276 | €1,358.19 |
| 500 | €5.13714 | €2,568.57 |
| 1.000 | €4.85858 | €4,858.58 |
| Unit Price without VAT: | €8.52000 |
|---|---|
| Unit Price with VAT: | €10.30920 |


