


A1AXB-3436M | |
|---|---|
DigiKey Part Number | A1AXB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-3436M |
Description | IDC CABLE- ASC34B/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.57000 | €10.57 |
| 10 | €8.76100 | €87.61 |
| 25 | €8.13080 | €203.27 |
| 50 | €7.68520 | €384.26 |
| 100 | €7.26470 | €726.47 |
| 250 | €6.74560 | €1,686.40 |
| 500 | €6.37900 | €3,189.50 |
| 1.000 | €6.06299 | €6,062.99 |
| Unit Price without VAT: | €10.57000 |
|---|---|
| Unit Price with VAT: | €12.78970 |


