
36501J10NJTDG | |
|---|---|
DigiKey Part Number | A102561TR-ND - Tape & Reel (TR) A102561CT-ND - Cut Tape (CT) A102561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J10NJTDG |
Description | FIXED IND 10NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J10NJTDG Models |
Category | Q @ Freq 31 @ 250MHz |
Mfr | Frequency - Self Resonant 4.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 130mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-10NJ | Bourns Inc. | 867 | CW160808-10NJCT-ND | €0.22000 | Similar |
| LQW18AS10NJ00D | Murata Electronics | 4.000 | 490-LQW18AS10NJ00DCT-ND | €0.09000 | Similar |
| PM0603-10NJ-RC | Bourns Inc. | 3.677 | M8484CT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.23160 | €23.16 |
| 1.000 | €0.19049 | €190.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17961 | €359.22 |
| 4.000 | €0.16937 | €677.48 |
| 6.000 | €0.16365 | €981.90 |
| 10.000 | €0.15673 | €1,567.30 |
| 14.000 | €0.15234 | €2,132.76 |
| 20.000 | €0.14783 | €2,956.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |

