Upgrade




HSA5010KJ | |
|---|---|
DigiKey Part Number | A102154-ND |
Manufacturer | |
Manufacturer Product Number | HSA5010KJ |
Description | RES CHAS MNT 10K OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5010KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.57000 | €6.57 |
| 10 | €4.51000 | €45.10 |
| 25 | €3.95200 | €98.80 |
| 50 | €3.60240 | €180.12 |
| 100 | €3.30530 | €330.53 |
| 300 | €2.92333 | €877.00 |
| 500 | €2.77666 | €1,388.33 |
| 1.000 | €2.60391 | €2,603.91 |
| Unit Price without VAT: | €6.57000 |
|---|---|
| Unit Price with VAT: | €7.94970 |





